Filter Your Search
1 - 1 of 1 results
|
AFK336M35D16T-F
Cornell Dubilier Electronics Inc
|
$0.4176 | Yes | Yes | Active | 33 µF | 35 V | 180 mA | 20 % | 3126 | 360 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11.6 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.8 mm | 7.8 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 3126 | compliant | EAR99 | 8532.22.00.20 |