Filter Your Search
1 - 1 of 1 results
|
AFK476M63F24T-F
Cornell Dubilier Electronics Inc
|
$0.9275 | Yes | Yes | Active | 47 µF | 63 V | 187.5 mA | 20 % | 3933 | 650 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 29.6 µA | 0.08 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10.2 mm | 10 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier |