Filter Your Search
1 - 3 of 3 results
|
AG102-G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 6 dBm | 13 dB | YES | 3 GHz | WIDE BAND LOW POWER | GAAS | HIGH RELIABILITY | 1 | 3 GHz | 60 MHz | 4.5 V | 90 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | TO-243 | unknown | |||
|
AG102-G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 6 dBm | 13 dB | YES | 3 GHz | WIDE BAND LOW POWER | GAAS | HIGH RELIABILITY | 1 | 3 GHz | 60 MHz | 4.5 V | 90 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | TO-243 | compliant | ||
|
AG102-G
Qorvo
|
Check for Price | Yes | Obsolete | WIDE BAND LOW POWER | QORVO INC | unknown |