Filter Your Search
1 - 3 of 3 results
|
AG203-63G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 10 dBm | 16.8 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 6 GHz | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | WJ COMMUNICATIONS INC | GREEN, SMT, MO-203, SOT-363, 6 PIN | unknown | |||||||
|
AG203-63G
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 10 dBm | 16.8 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 6 GHz | 5 V | e2 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | TIN SILVER | QORVO INC | SOT-363, 6 PIN | compliant | 5A991.B | Qorvo | |||
|
AG203-63G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dBm | 16.8 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 6 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | TRIQUINT SEMICONDUCTOR INC | TSSOP6,.08 | compliant |