Filter Your Search
1 - 10 of 55 results
|
AG313-050KG-TP
Fujikura Ltd
|
Check for Price | Yes | Active | YES | 2 ms | 7 Psi | 2.9595-3.0405V | 1.5 % | 0.3V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | 5 mA | HOLE/STRAIGHT | 3.465 V | 3.135 V | 105 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 6.5 mm | 7 mm | FUJIKURA LTD | unknown | |||
|
AG316-200KG
Fujikura Ltd
|
Check for Price | Yes | Contact Manufacturer | YES | 2 ms | 30 Psi | 2.9595-3.0405V | 1.5 % | 0.3V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | 5 mA | HOLE/STRAIGHT | 3.465 V | 3.135 V | 105 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 9.5 mm | 7 mm | FUJIKURA LTD | unknown | |||
|
AG316-050KG-TP
Fujikura Ltd
|
Check for Price | Yes | Active | YES | 2 ms | 7 Psi | 2.9595-3.0405V | 1.5 % | 0.3V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | 5 mA | HOLE/STRAIGHT | 3.465 V | 3.135 V | 105 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 9.5 mm | 7 mm | FUJIKURA LTD | unknown | |||
|
AG313-500KG
Fujikura Ltd
|
Check for Price | Yes | Contact Manufacturer | YES | 2 ms | 70 Psi | 2.9595-3.0405V | 1.5 % | 0.3V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | 5 mA | HOLE/STRAIGHT | 3.465 V | 3.135 V | 105 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 6.5 mm | 7 mm | FUJIKURA LTD | unknown | |||
|
AG316-001MG-
Fujikura Ltd
|
Check for Price | Yes | Contact Manufacturer | YES | 2 ms | 150 Psi | 2.9595-3.0405V | 1.5 % | 0.3V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | 5 mA | HOLE/STRAIGHT | 3.465 V | 3.135 V | 105 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 9.5 mm | 7 mm | FUJIKURA LTD | unknown | |||
|
AG316-100KV
Fujikura Ltd
|
Check for Price | Yes | Active | YES | 2 ms | -15 Psi | 2.9595-3.0405V | 1.5 % | 0.3V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | 5 mA | HOLE/STRAIGHT | 3.465 V | 3.135 V | 105 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 9.5 mm | 7 mm | FUJIKURA LTD | unknown | |||
|
AG313-500KG-TP
Fujikura Ltd
|
Check for Price | Yes | Active | YES | 2 ms | 70 Psi | 2.9595-3.0405V | 1.5 % | 0.3V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | 5 mA | HOLE/STRAIGHT | 3.465 V | 3.135 V | 105 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 6.5 mm | 7 mm | FUJIKURA LTD | unknown | |||
|
AG316-100KW
Fujikura Ltd
|
Check for Price | Yes | Active | YES | 2 ms | 15 Psi | -15 Psi | 2.9595-3.0405V | 1.5 % | 0.3V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | 5 mA | HOLE/STRAIGHT | 3.465 V | 3.135 V | 105 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 9.5 mm | 7 mm | FUJIKURA LTD | unknown | ||
|
AG313-100KG-
Fujikura Ltd
|
Check for Price | Yes | Contact Manufacturer | YES | 2 ms | 15 Psi | 2.9595-3.0405V | 1.5 % | 0.3V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | 5 mA | HOLE/STRAIGHT | 3.465 V | 3.135 V | 105 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 6.5 mm | 7 mm | FUJIKURA LTD | unknown | |||
|
AG313-050KG-
Fujikura Ltd
|
Check for Price | Yes | Contact Manufacturer | YES | 2 ms | 7 Psi | 2.9595-3.0405V | 1.5 % | 0.3V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | 5 mA | HOLE/STRAIGHT | 3.465 V | 3.135 V | 105 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 6.5 mm | 7 mm | FUJIKURA LTD | unknown |