Filter Your Search
1 - 10 of 12 results
|
AH103A-G
Qorvo
|
Check for Price | Yes | Obsolete | YES | 2 | 4.5,9 V | 330 mA | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | QORVO INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AH103A
WJ Communications Inc
|
Check for Price | No | Obsolete | 240 | WJ COMMUNICATIONS INC | unknown | EAR99 | 8542.33.00.01 | 1 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AH103CK
Optical Electronics Inc
|
Check for Price | No | Contact Manufacturer | 15 V | NO | HYBRID | 1 | 38 mA | COMMERCIAL | e0 | Not Qualified | S-MQIP-T12 | 70 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | OPTICAL ELECTRONICS INC | unknown | EAR99 | 8542.33.00.01 | QIP, QUAD12,.4SQ | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | YES | 1 mV | YES | NO | -15 V | 190 V/us | 20 V | 10000 | |||||||||||||||||||||||||||||
|
AH10306330050
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | 2 | Axial | 30 mm | 50 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | unknown | EAR99 | 8532.22.00.40 | , | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 29 mΩ | 20 % | POLARIZED | 20 % | 63 V | 3.6 A | AH | ||||||||||||||||||||||||||||||||||||||||||||
|
AH10304025049
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | 2 | Axial | 25 mm | 49 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | unknown | EAR99 | 8532.22.00.40 | , | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 38 mΩ | 20 % | POLARIZED | 20 % | 40 V | 2.7 A | AH | ||||||||||||||||||||||||||||||||||||||||||||
|
AH103A-G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 23.5 dB | YES | 2.7 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 2 | 2.7 GHz | 60 MHz | 4.5,9 V | 330 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | compliant | GREEN, PLASTIC, MS-012, SOIC-8 | ||||||||||||||||||||||||||||||||||||||||||
|
AH10302525038
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | 2 | Axial | 25 mm | 38 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | unknown | EAR99 | 8532.22.00.40 | , | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 45 mΩ | 20 % | POLARIZED | 20 % | 25 V | 2.3 A | AH | ||||||||||||||||||||||||||||||||||||||||||||
|
AH103
WJ Communications Inc
|
Check for Price | No | Transferred | 50 Ω | 4 dBm | 26.5 dB | 2.7 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 2.7 GHz | 60 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | WJ COMMUNICATIONS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AH103CJ
Optical Electronics Inc
|
Check for Price | No | Contact Manufacturer | 15 V | NO | HYBRID | 1 | 38 mA | COMMERCIAL | e0 | Not Qualified | S-MQIP-T12 | 70 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | OPTICAL ELECTRONICS INC | unknown | EAR99 | 8542.33.00.01 | QIP, QUAD12,.4SQ | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | YES | 2 mV | YES | NO | -15 V | 190 V/us | 20 V | 10000 | |||||||||||||||||||||||||||||
|
AH103CL
Optical Electronics Inc
|
Check for Price | No | Contact Manufacturer | 15 V | NO | HYBRID | 1 | 38 mA | COMMERCIAL | e0 | Not Qualified | S-MQIP-T12 | 70 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | OPTICAL ELECTRONICS INC | unknown | EAR99 | 8542.33.00.01 | QIP, QUAD12,.4SQ | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | YES | 1 mV | YES | NO | -15 V | 190 V/us | 20 V | 10000 |