Filter Your Search
1 - 10 of 33 results
|
AH285-WA
Diodes Incorporated
|
Check for Price | No | Active | YES | 6 mT | -6 mT | 4 mA | COMPLEMENTARY | OPEN-DRAIN | e0 | 100 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
AH285-YLA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | YES | 12 V | BRUSHLESS DC MOTOR CONTROLLER | 1 | 700 µA | 20 V | 3.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | EAR99 | SOT-89 | LSOF, | 5/6 | 8542.39.00.01 | |||||||||||||||||
|
AH285-PLA
Diodes Incorporated
|
Check for Price | Active | DIODES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
AH285-YA
Anachip Corporation
|
Check for Price | No | Transferred | YES | 6 mT | -6 mT | 4 mA | COMPLEMENTARY | OPEN-DRAIN | e0 | 100 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TO-243,5 LEAD | Tin/Lead (Sn/Pb) | ANACHIP CORP | unknown | TO-243,5 LEAD | |||||||||||||||||||||||||||||
|
AH285-Y
Diodes Incorporated
|
Check for Price | No | Active | YES | 6 mT | -6 mT | 4 mA | COMPLEMENTARY | OPEN-DRAIN | e0 | 100 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TO-243,5 LEAD | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | |||||||||||||||||||||||||||||
|
AH285-PL
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | NO | 12 V | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=24 | 1 | 700 µA | 20 V | 3.8 V | INDUSTRIAL | e3 | R-PSIP-T5 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 950 µm | SINGLE | 5.22 mm | 1.55 mm | DIODES INC | compliant | EAR99 | SIP | SIP, | 5 | 8542.39.00.01 | |||||||||||
|
AH285-YL-13
Diodes Incorporated
|
Check for Price | Yes | Obsolete | YES | 12 V | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=24 | 1 | 700 µA | 20 V | 3.8 V | INDUSTRIAL | e3 | R-PDSO-F5 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | DIODES INC | compliant | EAR99 | SOT-89 | ROHS COMPLIANT, SOT-89, 5 PIN | 5 | 8542.39.00.01 | |||||||||||
|
AH285-WLA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | YES | 12 V | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=24 | 1 | 700 µA | 20 V | 3.8 V | INDUSTRIAL | e3 | R-PDSO-G5 | Not Qualified | 100 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.35 mm | 1.6 mm | DIODES INC | compliant | EAR99 | SOT-23 | LSSOP, | 5 | 8542.39.00.01 | |||||||||||
|
AH285-WLA
Anachip Corporation
|
Check for Price | Yes | Transferred | YES | 6 mT | -6 mT | 4 mA | COMPLEMENTARY | OPEN-DRAIN | 100 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | ANACHIP CORP | unknown | TSOP5/6,.11,37 | ||||||||||||||||||||||||||||||
|
AH285-YL-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | YES | 12 V | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=24 | 1 | 700 µA | 20 V | 3.8 V | INDUSTRIAL | e3 | R-PDSO-F5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | DIODES INC | unknown | EAR99 | SOT-89 | LSOF, | 5/6 | 8542.39.00.01 |