Filter Your Search
1 - 10 of 35 results
|
AH291-PLA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | NO | 6 mT | -6 mT | 4 mA | COMPLEMENTARY | OPEN-DRAIN | 100 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.03,50 | DIODES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
![]() |
AH291-YLA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | YES | 5 V | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=8 | 1 | 700 µA | 5.75 V | 1.8 V | OTHER | e3 | R-PDSO-F5 | Not Qualified | 100 °C | -20 °C | 260 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | DIODES INC | compliant | EAR99 | SOT-89 | LSOF, | 5/6 | 8542.39.00.01 | ||||||||||||||||||
|
AH2910
Optical Electronics Inc
|
Check for Price | Contact Manufacturer | NO | 15 V | LOG OR ANTILOG AMPLIFIER | 1 | 20 V | 5 V | HYBRID | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | OPTICAL ELECTRONICS INC | unknown | EAR99 | DIP, DIP16,.3 | 8542.39.00.01 | 10 kHz | -20 V | -5 V | -15 V | -10 V | 10 V | 12 mA | |||||||||||||||||||||
|
AH291-Y
Anachip Corporation
|
Check for Price | No | Transferred | YES | 6 mT | -6 mT | 4 mA | COMPLEMENTARY | OPEN-DRAIN | e0 | 100 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TO-243,5 LEAD | Tin/Lead (Sn/Pb) | ANACHIP CORP | unknown | TO-243,5 LEAD | ||||||||||||||||||||||||||||||||||||
|
AH291-WL
Anachip Corporation
|
Check for Price | Yes | Transferred | YES | 6 mT | -6 mT | 4 mA | COMPLEMENTARY | OPEN-DRAIN | 100 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | ANACHIP CORP | unknown | TSOP5/6,.11,37 | |||||||||||||||||||||||||||||||||||||
|
AH291-P
Diodes Incorporated
|
Check for Price | No | Obsolete | NO | 6 mT | -6 mT | 4 mA | COMPLEMENTARY | OPEN-DRAIN | e0 | 100 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.03,50 | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
AH291-PL-B
Diodes Incorporated
|
Check for Price | Yes | Obsolete | NO | 5 V | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=8 | 1 | 700 µA | 5.75 V | 1.8 V | OTHER | e3 | R-PSIP-T4 | Not Qualified | 100 °C | -20 °C | 260 | 4 | PLASTIC/EPOXY | SIP | SIP4,.03,50 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 7.3 mm | 1.55 mm | DIODES INC | compliant | EAR99 | SIP | SIP, SIP4,.03,50 | 4 | 8542.39.00.01 | 4 mA | |||||||||||||||||
![]() |
AH291-WL
Integrated Circuit Technology Corp
|
Check for Price | Transferred | YES | 5 V | BRUSHLESS DC MOTOR CONTROLLER | 1 | 700 µA | 5.75 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.35 mm | 1.6 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | EAR99 | SOT-23 | LSSOP, | 5 | 8542.39.00.01 | ||||||||||||||||||||||||
|
AH291-WA
Diodes Incorporated
|
Check for Price | No | Obsolete | YES | 6 mT | -6 mT | 4 mA | COMPLEMENTARY | OPEN-DRAIN | e0 | 100 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
![]() |
AH291-WLA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | YES | 5 V | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=8 | 1 | 700 µA | 5.75 V | 1.8 V | OTHER | e3 | R-PDSO-G5 | Not Qualified | 100 °C | -20 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.35 mm | 1.6 mm | DIODES INC | compliant | EAR99 | SOT-23 | LSSOP, | 5 | 8542.39.00.01 |