Filter Your Search
1 - 7 of 7 results
|
AHA50AFB-6R65
YAGEO Corporation
|
Check for Price | Yes | Active | 6.65 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 10 mm | 15.5 mm | 50 mm | 29 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||
|
AHA50AFB-6R98
YAGEO Corporation
|
Check for Price | Yes | Active | 6.98 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 10 mm | 15.5 mm | 50 mm | 29 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||
|
AHA50AFB-6R49
YAGEO Corporation
|
Check for Price | Yes | Active | 6.49 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 10 mm | 15.5 mm | 50 mm | 29 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||
|
AHA50AFB-6R19
YAGEO Corporation
|
Check for Price | Yes | Active | 6.19 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 10 mm | 15.5 mm | 50 mm | 29 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||
|
AHA50AFB-6R04
YAGEO Corporation
|
Check for Price | Yes | Active | 6.04 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 10 mm | 15.5 mm | 50 mm | 29 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||
|
AHA50AFB-6R34
YAGEO Corporation
|
Check for Price | Yes | Active | 6.34 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 10 mm | 15.5 mm | 50 mm | 29 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||
|
AHA50AFB-6R81
YAGEO Corporation
|
Check for Price | Yes | Active | 6.81 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 10 mm | 15.5 mm | 50 mm | 29 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 |