Filter Your Search
1 - 10 of 35 results
|
UAL-520OHM1%
Riedon
|
Check for Price | Yes | Active | 20 Ω | 1 % | 7.5 W | 6065 | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | All-Welded | 2 | 6.8 mm | 8.1 mm | 15.2 mm | 16.4 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
UAL-520.5KOHM0.25%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 20.5 kΩ | 0.25 % | 4.5 W | 6065 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | All-Welded | 2 | LUG | 8.1 mm | 15.2 mm | 16.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
UAL-520.5OHM0.25%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 20.5 Ω | 0.25 % | 4.5 W | 6065 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | All-Welded | 2 | LUG | 8.1 mm | 15.2 mm | 16.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
AL-52050BLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 205 Ω | 0.1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-R-18546 | 275 °C | -55 °C | Welded | 2 | LUG | 8.13 mm | 15.24 mm | 16.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
AL-52000DLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 200 Ω | 0.5 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-R-18546 | 275 °C | -55 °C | Welded | 2 | LUG | 8.13 mm | 15.24 mm | 16.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
UAL-52.05OHM1%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 2.05 Ω | 1 % | 4.5 W | 6065 | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | 275 °C | -55 °C | All-Welded | 2 | RECTANGULAR PACKAGE | MATTE TIN | LUG | 8.1 mm | 15.2 mm | 16.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ROHS COMPLIANT | ||||
|
AL-520R5FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20.5 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-R-18546 | 275 °C | -55 °C | Welded | 2 | LUG | 8.13 mm | 15.24 mm | 16.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
AL-52050FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 205 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-R-18546 | 275 °C | -55 °C | Welded | 2 | LUG | 8.13 mm | 15.24 mm | 16.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
UAL-520.5OHM1%
Riedon
|
Check for Price | Yes | Active | 20.5 Ω | 1 % | 7.5 W | 6065 | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | All-Welded | 2 | 6.8 mm | 8.1 mm | 15.2 mm | 16.4 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
UAL-520.8KOHM0.25%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 20.8 kΩ | 0.25 % | 4.5 W | 6065 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | All-Welded | 2 | LUG | 8.1 mm | 15.2 mm | 16.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 |