Filter Your Search
1 - 10 of 30,665 results
|
|
298
Alpha Wire
|
$0.9065 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 55 mΩ | NO | NO | NO | 200 °C | COPPER ALLOY | WIRE AND CABLE | SOLID | 0.326 mm2 | NO | 22 AWG | TIN | 635 µm | 1X22 | SPOOL | ||||||||
|
|
5859/12BK005
Alpha Wire
|
$341.5893 | Yes | Active | WIRE AND CABLE | ||||||||||||||||||||||||
|
|
78329SL005
Alpha Wire
|
$624.3633 | Yes | Active | 18 | FLEXIBLE CORD AND FIXTURE WIRE | 80 mΩ | 300 V | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYPHENYLENE ETHER | POLYPHENYLENE ETHER | YES | 24 AWG | TIN | 8 mm | 30.48 mm | 19X36 | SPOOL | ||||||
|
|
78218SL005
Alpha Wire
|
$736.9050 | Yes | Active | 16 | FLEXIBLE CORD AND FIXTURE WIRE | 125 mΩ | 300 V | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYPHENYLENE ETHER | POLYPHENYLENE ETHER | YES | 26 AWG | TIN | 6.78 mm | 30.48 mm | 19X38 | SPOOL | ||||||
|
|
SW30BK005
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ||||||||||||||||||||||||
|
|
6053CSL002
Alpha Wire
|
Check for Price | Yes | Active | 6 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 8.84 mm | 152.4 mm | 7X30 | SPOOL | ||
|
|
AZ161929BR005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 15 mΩ | 600 V | SAE-AS22759/16 | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 16 AWG | TIN | 2.01 mm | 30.48 mm | 19X29 | SPOOL | |||
|
|
B952023GR321
Alpha Wire
|
Check for Price | Yes | Active | |||||||||||||||||||||||||
|
|
XM0803RBK990
Alpha Wire
|
Check for Price | Yes | Active | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 2 mΩ | 1 kV | CE; CSA; IEC | NO | YES | NO | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 8.51 mm2 | POLYAMIDE/POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 8 AWG | 17.043 mm | 305 µm | 168X30 | BULK | |||
|
|
6716DB005
Alpha Wire
|
Check for Price | Yes | Active |