Filter Your Search
1 - 10 of 211 results
|
ALS21A332MF250
Aerovox Corporation
|
Check for Price | Obsolete | 3.3 mF | 250 V | 10.2 A | 50 % | 40 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS21 | 2.479 mA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
ALS21A222KD160
Aerovox Corporation
|
Check for Price | Obsolete | 2.2 mF | 160 V | 7.5 A | 50 % | 63 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS21 | 1.06 mA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
ALS21A151DA350
Aerovox Corporation
|
Check for Price | Obsolete | 150 µF | 350 V | 1.5 A | 50 % | 710 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS21 | 161.5 µA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
ALS21A331DA160
Aerovox Corporation
|
Check for Price | Obsolete | 330 µF | 160 V | 2.7 A | 50 % | 259 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS21 | 162.4 µA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
ALS21A682NF160
Aerovox Corporation
|
Check for Price | Obsolete | 6.8 mF | 160 V | 14.5 A | 50 % | 23 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS21 | 3.268 mA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
ALS21A153NJ100
Aerovox Corporation
|
Check for Price | Obsolete | 15 mF | 100 V | 18.7 A | 50 % | 17 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS21 | 4.504 mA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
ALS21A471KD350
Aerovox Corporation
|
Check for Price | Obsolete | 470 µF | 350 V | 3.4 A | 50 % | 158 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS21 | 497.5 µA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
ALS21A473NF040
Aerovox Corporation
|
Check for Price | Obsolete | 47 mF | 40 V | 24.1 A | 50 % | 10 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS21 | 5.644 mA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
ALS21A333DD6R3
Aerovox Corporation
|
Check for Price | Obsolete | 33 mF | 6.3 V | 9.4 A | 50 % | 16 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS21 | 627.7 µA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
ALS21A471DA160
Aerovox Corporation
|
Check for Price | Obsolete | 470 µF | 160 V | 3 A | 50 % | 231 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS21 | 229.6 µA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 |