Filter Your Search
1 - 10 of 83 results
|
ALS33A152KJA450
KEMET Corporation
|
$27.0248 | Yes | Yes | Not Recommended | 1.5 mF | 450 V | 8.1 A | 20 % | 75 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.05 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 114.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||
|
ALS33A182L3L500
KEMET Corporation
|
$28.8056 | Yes | Yes | Not Recommended | 1.8 mF | 500 V | 9.9 A | 20 % | 83 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.4 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 92.1 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
ALS33A472NJA400
KEMET Corporation
|
$37.5454 | Yes | Yes | Not Recommended | 4.7 mF | 400 V | 15.9 A | 20 % | 32 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.2 mm | 114.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
ALS33A332LJA400
KEMET Corporation
|
$38.3882 | Yes | Yes | Not Recommended | 3.3 mF | 400 V | 13.2 A | 20 % | 40 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 114.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
ALS33A562N5C400
KEMET Corporation
|
$41.6500 | Yes | Yes | Not Recommended | 5.6 mF | 400 V | 17.6 A | 20 % | 30 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.2 mm | 130.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
ALS33A272LJA450
KEMET Corporation
|
$44.5650 | Yes | Yes | Not Recommended | 2.7 mF | 450 V | 12.5 A | 20 % | 43 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | BINDING POST | 63.5 mm | 114.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
ALS33A392N5C500
KEMET Corporation
|
$46.0849 | Yes | Yes | Not Recommended | 3.9 mF | 500 V | 16.9 A | 20 % | 42 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.2 mm | 130.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | KEMET | |||
|
ALS33A562N5R450
KEMET Corporation
|
$47.0984 | Yes | Yes | Not Recommended | 5.6 mF | 450 V | 19.7 A | 20 % | 24 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.2 mm | 149.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
ALS33A472N5R500
KEMET Corporation
|
$52.7007 | Yes | Yes | Not Recommended | 4.7 mF | 500 V | 18.5 A | 20 % | 35 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.2 mm | 149.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
ALS33A682Q5R450
KEMET Corporation
|
$61.9513 | Yes | Yes | Not Recommended | 6.8 mF | 450 V | 24.6 A | 20 % | 19 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 88.9 mm | 149.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 |