Filter Your Search
1 - 10 of 62 results
|
AM3101-25PC
AMD
|
Check for Price | No | Obsolete | 70 µA | 5 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | 25 ns | STANDARD SRAM | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | OPEN-COLLECTOR | PARALLEL | |||||||||||||||||||||
|
AM3101-1PC
AMD
|
Check for Price | No | No | Obsolete | 100 µA | 1 | 5 V | TTL | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | 35 ns | STANDARD SRAM | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | OPEN-COLLECTOR | PARALLEL | DIP | 16 | 64 bit | 1 | NO | |||||||||
|
AM310N
AMD
|
Check for Price | Obsolete | 10 mV | 20 MHz | 30 V/us | 10 nA | 1 | BUFFER | -18 V | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.779 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||||||||||
|
AM3101-15PC
AMD
|
Check for Price | No | Obsolete | 70 µA | 5 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | 15 ns | STANDARD SRAM | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | OPEN-COLLECTOR | PARALLEL | |||||||||||||||||||||
|
AM3101-25DC
AMD
|
Check for Price | No | Obsolete | 70 µA | 5 V | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | 25 ns | STANDARD SRAM | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | OPEN-COLLECTOR | PARALLEL | |||||||||||||||||||||
|
AM3101-1PCB
AMD
|
Check for Price | No | No | Obsolete | 100 µA | 1 | 5 V | TTL | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | 35 ns | STANDARD SRAM | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | OPEN-COLLECTOR | PARALLEL | DIP | 16 | 64 bit | 1 | NO | |||||||||
|
AM3101-35DC
AMD
|
Check for Price | No | Obsolete | 70 µA | 5 V | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | 35 ns | STANDARD SRAM | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | OPEN-COLLECTOR | PARALLEL | |||||||||||||||||||||
|
AM3101-1PCT
AMD
|
Check for Price | No | Obsolete | 100 µA | 5 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | 35 ns | STANDARD SRAM | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | OPEN-COLLECTOR | PARALLEL | |||||||||||||||||||||
|
AM3101-25DCB
AMD
|
Check for Price | No | Obsolete | 70 µA | 5 V | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | 25 ns | STANDARD SRAM | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | OPEN-COLLECTOR | PARALLEL | ||||||||||||||||||||||
|
AM3101PC
AMD
|
Check for Price | No | No | Obsolete | 100 µA | 1 | 5 V | TTL | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | 50 ns | STANDARD SRAM | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | OPEN-COLLECTOR | PARALLEL | DIP | 16 | 64 bit | 1 | NO |