Filter Your Search
1 - 10 of 21 results
|
AM2130-10DC
AMD
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 170 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 60.96 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | unknown | EAR99 | 8542.32.00.41 | ||||
|
AM2130-10LCB
AMD
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | S-CQCC-N52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, LCC52,.75SQ | 52 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
AM2130-10/BXC
AMD
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 185 µA | 5.5 V | 4.5 V | NMOS | MILITARY | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 60.96 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
AM2130-10JC
AMD
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 170 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.445 mm | 19.1262 mm | 19.1262 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | EAR99 | 8542.32.00.41 | ||||
|
AM2130-10JI
AMD
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | PARALLEL | 185 µA | MOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCJ, LDCC52,.8SQ | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM2130-10PIB
AMD
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | PARALLEL | 185 µA | MOS | INDUSTRIAL | R-PDIP-T48 | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP48,.6 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AM2130-10LC
AMD
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | S-CQCC-N52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, LCC52,.75SQ | 52 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
AM2130-10JCB
AMD
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 170 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.445 mm | 19.1262 mm | 19.1262 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | EAR99 | 8542.32.00.41 | ||||
|
AM2130-10PCB
AMD
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 170 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 61.849 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | unknown | EAR99 | 8542.32.00.41 | ||||
|
AM2130-10PI
AMD
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 ns | MULTI-PORT SRAM | COMMON | 2 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | PARALLEL | 185 µA | MOS | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP48,.6 | unknown | EAR99 | 8542.32.00.41 |