Filter Your Search
1 - 10 of 73 results
|
AM2168-55DC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | NO | MOS | 120 µA | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.41 | 55 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | PARALLEL | ||||||||||||||||
|
AM2168-45PC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | NO | MOS | 120 µA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.41 | 45 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | PARALLEL | ||||||||||||||||
|
AM2168-70PC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | NO | MOS | 120 µA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.41 | 70 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | PARALLEL | ||||||||||||||||
|
AM2168-45/BUC
AMD
|
Check for Price | No | No | Obsolete | 5 V | YES | MOS | AUTOMATIC POWER-DOWN | 1 | 5.5 V | 4.5 V | MILITARY | R-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.3X.43 | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 10.8585 mm | 2.032 mm | 7.366 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.3X.43 | unknown | 3A001.A.2.C | 8542.32.00.41 | 40 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | PARALLEL | QLCC | 20 | 1 | NO | |||
|
AM2168-70DEB
AMD
|
Check for Price | No | No | Obsolete | 5 V | NO | MOS | AUTOMATIC POWER-DOWN | 1 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.257 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | 70 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | PARALLEL | DIP | 20 | 1 | NO | ||||
|
AM2168-70DE
AMD
|
Check for Price | No | No | Obsolete | 5 V | NO | MOS | AUTOMATIC POWER-DOWN | 1 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.257 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | 70 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | PARALLEL | DIP | 20 | 1 | NO | ||||
|
AM2168-35DCB
AMD
|
Check for Price | No | No | Obsolete | 5 V | NO | NMOS | AUTOMATIC POWER-DOWN | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.257 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.41 | 35 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | PARALLEL | DIP | 20 | 1 | NO | |||||
|
AM2168-35LC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | MOS | 120 µA | COMMERCIAL | R-XQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | QCCN | LCC20,.3X.43 | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MSIS SEMICONDUCTOR INC | QCCN, LCC20,.3X.43 | unknown | EAR99 | 8542.32.00.41 | 35 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | PARALLEL | ||||||||||||||||
|
AM2168-70/BUC
AMD
|
Check for Price | No | No | Obsolete | 5 V | YES | MOS | AUTOMATIC POWER-DOWN | 1 | 5.5 V | 4.5 V | MILITARY | R-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.3X.43 | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 10.8585 mm | 2.032 mm | 7.366 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.3X.43 | unknown | 3A001.A.2.C | 8542.32.00.41 | 70 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | PARALLEL | QLCC | 20 | 1 | NO | |||
|
AM2168-70PCB
AMD
|
Check for Price | No | No | Obsolete | 5 V | NO | NMOS | AUTOMATIC POWER-DOWN | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.035 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.41 | 70 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | PARALLEL | DIP | 20 | 1 | NO |