Filter Your Search
1 - 2 of 2 results
|
AM2716-1DC
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 V | 100 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.9405 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP24,.6 | 24 | unknown | EAR99 | 8542.32.00.61 | ||
|
AM2716-1DC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | UVPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 100 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-CDIP-T24 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.9405 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 |