Filter Your Search
1 - 3 of 3 results
|
AM27C010-150PI
Rochester Electronics LLC
|
Check for Price | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 100 ns | OTP ROM | 1 | 1000000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T32 | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.037 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
AM27C010-150PI
Spansion
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.037 mm | 15.24 mm | SPANSION INC | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 32 | ||||||||||
|
AM27C010-150PI
AMD
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.037 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 32 |