Filter Your Search
1 - 3 of 3 results
|
AM27C256-120JC
Rochester Electronics LLC
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 270 ns | OTP ROM | 1 | 64000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AM27C256-120JC
Spansion
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | OTP ROM | 1 | 64000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | QCCJ, | unknown | EAR99 | 8542.32.00.71 | QFJ | 32 | ||||||||||||||
|
AM27C256-120JC
AMD
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 220 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.71 | QFJ | 32 | AMD |