Parametric results for: am27c512150lc under EPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: am27c512150lc
Select parts from the table below to compare.
Compare
Compare
AM27C512-150LCB
Rochester Electronics LLC
Check for Price Active 524.288 kbit 8 64KX8 5 V 150 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-N32 70 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD ROCHESTER ELECTRONICS LLC LLCC-32 unknown EAR99 8542.32.00.61
AM27C512-150LC
Rochester Electronics LLC
Check for Price Active 524.288 kbit 8 64KX8 5 V 150 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-N32 70 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD ROCHESTER ELECTRONICS LLC LLCC-32 unknown EAR99 8542.32.00.61
AM27C512-150LCB
AMD
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 150 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-N32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED WQCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER, WINDOW YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ADVANCED MICRO DEVICES INC WQCCN, LCC32,.45X.55 unknown EAR99 8542.32.00.61 QFJ 32
AM27C512-150LC
AMD
Check for Price No No Obsolete 524.288 kbit 8 64KX8 5 V 150 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-N32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED WQCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER, WINDOW YES TIN LEAD NO LEAD 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ADVANCED MICRO DEVICES INC WQCCN, LCC32,.45X.55 unknown EAR99 8542.32.00.61 QFJ 32