Filter Your Search
1 - 3 of 3 results
|
AM29DL162DT70PCF
AMD
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 8,31 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29DL162DT70PCF
Cypress Semiconductor
|
Check for Price | Yes | Active | 16.7772 Mbit | 8K,64K | 1MX16 | 3/3.3 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 8,31 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
AM29DL162DT70PCF
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | 13 X 11 MM, 1.0 MM PITCH, LEAD FREE, FBGA-64 | unknown | EAR99 | 8542.32.00.51 | BGA | 64 |