Filter Your Search
1 - 10 of 443 results
|
AM29F002NBB-70EC
Spansion
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.25 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP1 | MO-142BD, TSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
AM29F002NBB-90JK
Cypress Semiconductor
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-PQCC-J32 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||
|
AM29F002NBB-55ED
Spansion
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 55 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142BD, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29F002NBB-55JF
AMD
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 55 ns | FLASH | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29F002NB-120PI
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
AM29F002NBB-70JF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | LCC | LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
AM29F002NT-120PC
Spansion
|
Check for Price | Obsolete | FLASH | TOP BOOT BLOCK | TOP | 5 V | CMOS | NOR TYPE | R-PDIP-T32 | Not Qualified | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SPANSION INC | DIP | PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||
|
AM29F002NT-90PE
Spansion
|
Check for Price | Obsolete | FLASH | TOP BOOT BLOCK | TOP | 5 V | CMOS | NOR TYPE | R-PDIP-T32 | Not Qualified | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SPANSION INC | DIP | PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||
|
AM29F002NB-70PIB
Spansion
|
Check for Price | Obsolete | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 5 V | CMOS | NOR TYPE | R-PDIP-T32 | Not Qualified | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SPANSION INC | DIP | , | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||
|
AM29F002NBB-70ED
Spansion
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.25 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142BD, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |