Filter Your Search
1 - 4 of 4 results
|
AM29F010B-70JFT
Spansion
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 70 ns | FLASH | DATA RETENTION TIME @ 150 DEGREE CENTIGRADE | YES | YES | 10 | 1000000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | YES | NOR TYPE | 70 ns | R-PQCC-J32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
AM29F010B-70JF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 70 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | LCC | LEAD FREE, PLASTIC, MO-052AE, LCC-32 | 32 | ||||||
|
AM29F010B-70JF
Intel Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 70 ns | FLASH | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | YES | NOR TYPE | 70 ns | R-PQCC-J32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | INTEL CORP | compliant | LCC-32 | ||||||||||||||||
|
AM29F010B-70JF
AMD
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 70 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 8 | 128000 | 131.072 k | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 |