Filter Your Search
1 - 1 of 1 results
|
AM29F016D-120DPF1
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N38 | Not Qualified | e3 | 85 °C | -40 °C | 38 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | SPANSION INC | DIE | DIE-38 | 38 | compliant | EAR99 | 8542.32.00.51 |