Filter Your Search
1 - 2 of 2 results
|
AM29F017D-120E4C
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 120 ns | FLASH | YES | YES | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 70 °C | 260 | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | MO-142CD, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29F017D-120E4C
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 120 ns | FLASH | MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION | YES | YES | YES | 20 | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP1 | TSOP1, TSSOP40,.8,20 | 40 | unknown | EAR99 | 8542.32.00.51 |