Filter Your Search
1 - 4 of 4 results
|
AM29LV010B-70JFB
Spansion
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SPANSION INC | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AM29LV010B-70JF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | 20 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | LCC | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
AM29LV010B-70JF
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 70 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 8 | 128000 | 131.072 k | PARALLEL | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | FUJITSU LTD | QCCJ, LDCC32,.5X.6 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AM29LV010B-70JF
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 70 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 8 | 128000 | 131.072 k | PARALLEL | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | FUJITSU LTD | QCCJ, LDCC32,.5X.6 | compliant | EAR99 | 8542.32.00.51 |