Filter Your Search
1 - 6 of 6 results
|
AM29LV800BT-120WBC
AMD
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 120 ns | FLASH | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | ADVANCED MICRO DEVICES INC | BGA | 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
AM29LV800BT120WBCB
AMD
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3 V | 120 ns | FLASH | CONFG AS 512K X 16; TOP BOOT BLOCK | 8 | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | ADVANCED MICRO DEVICES INC | BGA | 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29LV800BT120WBCB
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 120 ns | FLASH | CONFG AS 512K X 16; TOP BOOT BLOCK | 8 | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | SPANSION INC | BGA | 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29LV800BT120WBC
Spansion
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 512KX16 | 3 V | 120 ns | FLASH | CONFG AS 512K X 16; TOP BOOT BLOCK | 8 | 1 | 512000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | SPANSION INC | BGA | TFBGA, | 48 | compliant | |||||||||||||||||
|
AM29LV800BT-120WBC
Spansion
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 120 ns | FLASH | CAN BE OPERATED FROM 3 TO 3.6 VOLTS REGULATED; TOP BOOT BLOCK | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | SPANSION INC | BGA | 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29LV800BT120WBC
AMD
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 512KX16 | 3 V | 120 ns | FLASH | CONFG AS 512K X 16; TOP BOOT BLOCK | 8 | 1 | 512000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, | 48 | unknown |