Filter Your Search
1 - 2 of 2 results
|
AM31L01PCB
AMD
|
Check for Price | No | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 80 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | NO | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.41 | ||
|
AM31L01PC
AMD
|
Check for Price | No | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 80 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | OPEN-COLLECTOR | NO | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.41 |