Filter Your Search
1 - 2 of 2 results
|
AM99C10-10JCB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 65 ns | CONTENT ADDRESSABLE SRAM | USER CONFIGURABLE AS 256 X 48 | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 10 mA | 130 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
|
AM99C10-10JC
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 65 ns | CONTENT ADDRESSABLE SRAM | USER CONFIGURABLE AS 256 X 48 | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 10 mA | 130 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.41 |