Parametric results for: an-102: under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: an102
Select parts from the table below to compare.
Compare
Compare
ECEA1AN102X
Panasonic Electronic Components
$0.6600 Yes Yes Active 1 mF 10 V 470 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 303 µA 0.25 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 5 mm WIRE 12.5 mm 20 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
ECEA1AN102XB
Panasonic Electronic Components
$0.6600 Yes Yes Active 1 mF 10 V 470 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 303 µA 0.25 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 12.5 mm 20 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
ECEA1AN102XI
Panasonic Electronic Components
Check for Price Yes Active 1 mF 10 V 470 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 303 mA 0.25 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE TAPE NO Tin (Sn) WIRE PANASONIC CORP , compliant EAR99
ECEA1AN102U
Panasonic Electronic Components
Check for Price Yes Yes Active 1 mF 10 V 470 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 303 µA 0.25 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO TIN WIRE PANASONIC CORP , compliant EAR99
ECEA1AN102SC
Panasonic Electronic Components
Check for Price Yes Yes Active 1 mF 10 V 580 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 303 µA 0.25 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO Tin (Sn) WIRE PANASONIC CORP , compliant EAR99
ECEA1AN102X(I)
Panasonic Electronic Components
Check for Price Yes Yes Active 1 mF 10 V 470 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 303 mA 0.25 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE TAPE NO Tin (Sn) WIRE PANASONIC CORP , compliant EAR99
ECEA1AN102X(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 1 mF 10 V 470 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR SU(BI-POLAR) 300 µA 0.25 85 °C -40 °C CYLINDRICAL PACKAGE TAPE NO NOT SPECIFIED WIRE PANASONIC CORP RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8532.24.0060