Filter Your Search
1 - 3 of 3 results
|
AND114GR
Purdy Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 25 mA | 7.5 V | 700 nm | 80 deg | DIFFUSED | Red | e0 | 75 °C | -20 °C | Tin/Lead (Sn/Pb) | 8.7 mm | PURDY ELECTRONICS CORP | unknown | 8541.40.20.00 | |||||||||||||||||
|
AND114GP
Purdy Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GREEN | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 18.0 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | PURDY ELECTRONICS CORP | unknown | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||
|
AND114G
Purdy Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GREEN | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 18.0 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | PURDY ELECTRONICS CORP | unknown | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC PACKAGE-2 |