Filter Your Search
1 - 10 of 19 results
|
ANP2B156M075BE3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 75 V | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||
|
ANP2B227K006BE3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 6 V | 10 % | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||
|
ANP2220M12-15
Aeroflex Signal & Control Solutions
|
Check for Price | Obsolete | SMA-F | ADVANCED CONTROL COMPONENTS INC | unknown | COAXIAL | 25 dB | 2.22 GHz | 2.13 GHz | NARROW BAND LOW POWER | ||||||||||||||||||||||||||||
|
ANP2300M12-10
Aeroflex Signal & Control Solutions
|
Check for Price | Obsolete | SMA-F | 70 °C | -50 °C | ADVANCED CONTROL COMPONENTS INC | unknown | COAXIAL | 25 dB | 2.3 GHz | 2.2 GHz | NARROW BAND LOW POWER | 50 Ω | 2 | ||||||||||||||||||||||||
|
ANP2C107K020B
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 100 µF | 20 V | 10 % | 1 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 21.8 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||
|
ANP2120M15-10
Aeroflex Signal & Control Solutions
|
Check for Price | Obsolete | SMA-F | 70 °C | -50 °C | ADVANCED CONTROL COMPONENTS INC | unknown | COAXIAL | 30 dB | 2.12 GHz | 2.03 GHz | NARROW BAND LOW POWER | 50 Ω | 2 | ||||||||||||||||||||||||
|
ANP2B226K050AE3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 50 V | 10 % | NON-POLARIZED | 10 % | STUD MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | BINDING POST | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||
|
ANP2C477M003B
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 470 µF | 3 V | 20 % | 1 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 21.8 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||
|
ANP2C686M030CE3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 30 V | 20 % | NON-POLARIZED | 20 % | SPECIAL MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||
|
ANP2C337K006D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 330 µF | 6 V | 10 % | 1 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Panel Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 21.8 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 |