Filter Your Search
1 - 4 of 4 results
|
ANT016008LCS2442MA1
TDK Corporation
|
$0.5348 | Yes | Yes | Active | 50 Ω | 3 | 2.484 GHz | MOBILE STATION ANTENNA | NO | 2.484 GHz | 2.4 GHz | LINEAR | 85 °C | -40 °C | COMPONENT | TDK CORP | compliant | 2018-02-27 | TDK | ||||||
|
ANT016008LCD1575MA1
TDK Corporation
|
$0.5646 | Yes | Obsolete | 50 Ω | 4 | 1.576 GHz | GPS ANTENNA | IT CAN ALSO OPERATE AT 2400 TO 2484 MHZ | GPS/ISM | NO | 1.576 GHz | 1.574 GHz | RHCP/LINEAR | 85 °C | -40 °C | COMPONENT | TDK CORP | compliant | 2016-12-09 | TDK | DIE-6 | ||||
|
ANT016008LCD2442MA1
TDK Corporation
|
Check for Price | Yes | Obsolete | 50 Ω | 4 | 5.85 GHz | ANTENNA-OTHER | 350 MHz | NO | 5.85 GHz | 5.15 GHz | LINEAR | 85 °C | -40 °C | COMPONENT | TDK CORP | compliant | TDK | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | ||||||
|
ANT016008LCS2442MA2
TDK Corporation
|
Check for Price | Yes | Active | 50 Ω | 3 | 2.484 GHz | ANTENNA-OTHER | 42 MHz | NO | 2.484 GHz | 2.4 GHz | LINEAR | 85 °C | -40 °C | COMPONENT | TDK CORP | compliant | TDK | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 |