Filter Your Search
1 - 2 of 2 results
|
AOCJY3-B-38.880MHZ-SW
Abracon Corporation
|
Check for Price | Yes | Active | 38.88 MHz | 0.005 % | 1 kHz | 0.1 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 5 V | NO | 0.002 ppm | 1.2 W | 796 mV | 12V | -145 dBc/Hz | 3.6 W | 3 Minute | 50 °C | THROUGH HOLE MOUNT | 5 | DIP5,.75,350 | NO | 25.4mm x 25.4mm x 13mm | ABRACON LLC | compliant | Sine | ||||||||
|
AOCJY3-B-38.880MHZ
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 38.88 MHz | 0.005 % | 0.1 PPM/FIRST YEAR | 15 pF | 12 V | CMOS | TRAY | NO | 0.002 ppm | 1.2 W | 12V | 12.6 V | 11.4 V | 3.6 W | 3 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 25.4mm x 25.4mm x 13.0mm | ABRACON LLC | compliant | Clock | ROHS COMPLIANT PACKAGE-5/4 |