Filter Your Search
1 - 7 of 7 results
|
AOZ8251BDI-16
Alpha & Omega Semiconductor
|
Check for Price | Yes | Active | 32 V | 100 nA | 20 V | SILICON | 17 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 23 V | 16 V | R-PBCC-N2 | IEC-61000-4-2, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | 8541.10.00.50 | 2018-08-15 | |||||
|
AOZ8251BDI-02
Alpha & Omega Semiconductor
|
Check for Price | Yes | Not Recommended | 20 V | 100 nA | SILICON | 3.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 2.5 V | 1 | AVALANCHE | 2.5 V | R-PBCC-N2 | IEC-61000-4-2, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
AOZ8251ADI-03
Alpha & Omega Semiconductor
|
Check for Price | Not Recommended | 28 V | 100 nA | SILICON | 4.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 3.3 V | R-PBCC-N2 | IEC-61000-4-2, 4-5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ALPHA & OMEGA SEMICONDUCTOR LTD | unknown | EAR99 | 8541.10.00.50 | 2020-06-02 | ||||||||
|
AOZ8251BDI-05
Alpha & Omega Semiconductor
|
Check for Price | Yes | Not Recommended | 24 V | 100 nA | 6 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8 V | 5 V | R-PBCC-N2 | IEC-61000-4-2, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ALPHA & OMEGA SEMICONDUCTOR LTD | unknown | EAR99 | 8541.10.00.50 | 2020-06-08 | R-PBCC-N2 | ||||
|
AOZ8251BDI-12
Alpha & Omega Semiconductor
|
Check for Price | Active | 33 V | 100 nA | 14.5 V | SILICON | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 16 V | 12 V | R-PBCC-N2 | IEC-61000-4-2, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ALPHA & OMEGA SEMICONDUCTOR LTD | unknown | EAR99 | 8541.10.00.50 | 2020-06-08 | ||||||
|
AOZ8251ADI-05
Alpha & Omega Semiconductor
|
Check for Price | Yes | Not Recommended | 28 V | 100 nA | SILICON | 6.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 5 V | R-PBCC-N2 | IEC-61000-4-2, 4-5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ALPHA & OMEGA SEMICONDUCTOR LTD | unknown | EAR99 | 8541.10.00.50 | 2020-06-02 | Alpha & Omega Semiconductors | ||||||
|
AOZ8251BDI-03
Alpha & Omega Semiconductor
|
Check for Price | Yes | Not Recommended | 22 V | 100 nA | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 3.3 V | R-PBCC-N2 | IEC-61000-4-2, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | 8541.10.00.50 |