Filter Your Search
1 - 1 of 1 results
|
AP065C105KQZ2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1 µF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 1.78 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |