Filter Your Search
1 - 1 of 1 results
|
APA0809821M006R
Kyocera AVX Components
|
$0.3010 | Yes | Active | 820 µF | 6.3 V | 192.5 mA | 20 % | 3333 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100KHZ | 1.033 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | TIN | FLAT | 8 mm | 9.5 mm | 8.3 mm | 8.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |