Filter Your Search
1 - 6 of 6 results
|
APK3020SURCK-F01
Kingbright
|
Check for Price | Yes | Yes | Active | HYPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 200.0 mcd | 650 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.8 mm | 1.3 mm | 2.3 mm | KINGBRIGHT ELECTRONIC CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | ||||||
|
APK3020SURCKT
Kingbright
|
Check for Price | Active | HYPER RED | 30 mA | 1 | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | RECTANGULAR | 2.3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||
|
APK3020SURCK
Kingbright
|
Check for Price | Yes | Active | HIGH RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 200.0 mcd | 650 nm | 120 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.8 mm | 1.3 mm | 2.3 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.0 X 2 MM, 1.3 MM HEIGHT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||
|
APK3020SURCT
Kingbright
|
Check for Price | Active | HYPER RED | 30 mA | 1 | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | RECTANGULAR | 2.3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||
|
APK3020SURC-F01
Kingbright
|
Check for Price | Yes | Yes | Active | HYPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 230.0 mcd | 640 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.8 mm | 1.3 mm | 2.3 mm | KINGBRIGHT ELECTRONIC CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | ||||||
|
APK3020SURC
Kingbright
|
Check for Price | Yes | Active | HYPER RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 230.0 mcd | 640 nm | 120 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.8 mm | 1.3 mm | 2.3 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.0 X 2 MM, 1.3 MM HEIGHT, SMT, 2 PIN | compliant | 8541.40.20.00 | Kingbright |