Filter Your Search
1 - 2 of 2 results
|
APSC4R0ELL561MH08S
United Chemi-Con Inc
|
$0.4244 | Yes | Transferred | 560 µF | 4 V | 6.1 A | 20 % | 7 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PSC | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 8 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
APSC4R0ELL561MH08S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 560 µF | 4 V | 610 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 500 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 8 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED |