Filter Your Search
1 - 2 of 2 results
|
APSG200ELL121MF05S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 120 µF | 20 V | 320 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | UNITED CHEMI-CON INC | RADIAL LEADED | compliant | EAR99 | |||||||||||
|
APSG200ELL121MF05S
Chemi-Con
|
Check for Price | Yes | Obsolete | 120 µF | 20 V | 320 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 500 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 5 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |