Filter Your Search
1 - 2 of 2 results
|
APT100DL60BG
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 487 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW NOISE, LOW LEAKAGE CURRENT | ULTRA SOFT RECOVERY | 600 A | 1 | Not Qualified | R-PSFM-T2 | e1 | TO-247 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-247 | ROHS COMPLIANT PACKAGE-2 | 3 | unknown | EAR99 | ||||||
|
APT100DL60BG
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 100 A | 1.6 V | 45 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW NOISE, LOW LEAKAGE CURRENT | ULTRA SOFT RECOVERY | 600 A | 1 | 600 V | Not Qualified | R-PSFM-T2 | e1 | TO-247AD | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-247, 2 PIN | compliant |