Filter Your Search
1 - 2 of 2 results
|
APT15S20KCTG
Microchip Technology Inc
|
Check for Price | Yes | Active | 25 A | 830 mV | 55 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Pure Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 3 PIN | compliant | |||||||
|
APT15S20KCTG
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 25 A | 830 mV | 55 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220, 3 PIN | compliant | TO-220AB | 3 | EAR99 | 8541.10.00.80 |