Filter Your Search
1 - 2 of 2 results
|
APT20SCD120B
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 68 A | 1.8 V | 400 µA | 208 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | SCHOTTKY | HIGH RELIABILITY, LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 220 A | 1 | R-PSFM-T2 | TO-247 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | |||||
|
APT20SCD120BHB
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 37 A | 1.8 V | 400 µA | 78 W | SILICON CARBIDE | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | SCHOTTKY | HIGH RELIABILITY, LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 110 A | 1 | R-PSFM-T3 | TO-247 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 |