Filter Your Search
1 - 3 of 3 results
|
APT2X101DQ60J
Microchip Technology Inc
|
$16.1621 | Yes | Active | 100 A | 2.2 V | 160 ns | 500 µA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 1 kA | 1 | 600 V | Not Qualified | R-PUFM-X4 | e1 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | not_compliant | ||||||||||||
|
APT2X101DQ60J
Advanced Power Technology
|
Check for Price | Yes | Transferred | 100 A | 160 ns | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 1 kA | 1 | Not Qualified | R-PUFM-X4 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | ADVANCED POWER TECHNOLOGY INC | unknown | ISOTOP-4 | EAR99 | 8541.10.00.80 | |||||||||||||||
|
APT2X101DQ60J
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 100 A | 2.2 V | 160 ns | 500 µA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 1 kA | 1 | 600 V | Not Qualified | R-PUFM-X4 | e1 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | UNSPECIFIED | UPPER | MICROSEMI CORP | unknown | ISOTOP-4 | EAR99 | 8541.10.00.80 | ISOTOP | 4 | ISOTOP | Microsemi Corporation |