Filter Your Search
1 - 5 of 5 results
|
APTR3216SECK/J3-PRV
Kingbright
|
Check for Price | Yes | Active | HYPER RED | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 1100.0 mcd | 640 nm | 140 deg | WATER CLEAR | SINGLE | 0.7 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.7 mm | 1.05 mm | 1.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||
|
APTR3216SECT
Kingbright
|
Check for Price | Active | SUPER BRIGHT ORANGE | 30 mA | 1 | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | RECTANGULAR | 1.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
APTR3216SECKT
Kingbright
|
Check for Price | Active | SUPER BRIGHT ORANGE | 30 mA | 1 | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | RECTANGULAR | 1.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
APTR3216SECK
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 250.0 mcd | 610 nm | 140 deg | WATER CLEAR | Amber | SINGLE | 0.12 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.7 mm | 250 µm | 1.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||
|
APTR3216SEC
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 200.0 mcd | 610 nm | 120 deg | WATER CLEAR | Amber | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 3.6 mm | 1.05 mm | 1.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN |