Filter Your Search
1 - 10 of 16 results
|
AQV210EHAX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | TIN BISMUTH | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||
|
AQV210EHAZ
Panasonic Electronic Components
|
$1.5650 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | TIN BISMUTH | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||
|
AQV210EAZ
Panasonic Electronic Components
|
$1.7751 | Yes | Yes | Active | 50 mA | 130 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | SMD, DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||
|
AQV210E
Panasonic Electronic Components
|
$1.8534 | Yes | Yes | Active | 50 mA | 130 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | EAR99 | ||||||||||
|
AQV210EA
Panasonic Electronic Components
|
$2.3684 | Yes | Active | 50 mA | 130 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TUBE | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | DIP-6 | compliant | Panasonic | |||||||||||
|
AQV210EHA
Panasonic Electronic Components
|
$2.4049 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TUBE | TIN BISMUTH | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||
|
AQV210EH
Panasonic Electronic Components
|
$2.5225 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV210EAX
Panasonic Electronic Components
|
$3.5546 | Yes | Yes | Active | 50 mA | 130 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | SMD, DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||
|
AQV210EAZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||||
|
AQV210EHA
Aromat Corp
|
Check for Price | No | Transferred | 1.2 V | 1.6 mA | DC | MOSFET | e0 | 85 °C | -20 °C | Tin/Lead (Sn/Pb) | 3 mm | 9 mm | AROMAT CORP | unknown | 8541.40.95.00 |