Filter Your Search
1 - 8 of 8 results
|
AQV453AX
Panasonic Electronic Components
|
$4.8431 | Yes | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
AQV453
Panasonic Electronic Components
|
$4.9041 | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV453AZ
Panasonic Electronic Components
|
$5.4068 | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV453A
Panasonic Electronic Components
|
$5.5711 | Yes | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQV453AZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV453AX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV453A
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV453
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 |