Filter Your Search
1 - 6 of 6 results
|
AQW254A
Panasonic Electronic Components
|
$7.3375 | Yes | Yes | Active | 50 mA | 160 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TUBE | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQW254AX
Panasonic Electronic Components
|
$7.8635 | Yes | Yes | Active | 50 mA | 160 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | |||||||||||
|
AQW254AZ
Panasonic Electronic Components
|
$8.2072 | Yes | Yes | Active | 50 mA | 160 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQW254AX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 9.78 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQW254A
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 9.78 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQW254AZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 9.78 mm | AROMAT CORP | unknown | 8541.40.95.00 |