Filter Your Search
1 - 3 of 3 results
|
AQW612EHA
Panasonic Electronic Components
|
$2.8511 | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 600 mA | 5 kV | UL RECOGNIZED, HIGH SENSITIVITY, VDE APPROVED | SEPARATE, 2 ELEMENTS | AC/DC | 2.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TUBE | 3.9 mm | 9.78 mm | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQW612EHAX
Panasonic Electronic Components
|
$5.6860 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | AC/DC | 2.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.6 mm | 9.78 mm | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | |||
|
AQW612EHAZ
Panasonic Electronic Components
|
$5.7400 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | AC/DC | 2.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.6 mm | 9.78 mm | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic |