Filter Your Search
1 - 6 of 6 results
|
AQY210EHA
Panasonic Electronic Components
|
$1.5598 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||||
|
AQY210EHAZ
Panasonic Electronic Components
|
$1.6756 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||||
|
AQY210EHAX
Panasonic Electronic Components
|
$2.3957 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||||
|
AQY210EHA
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 4.78 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQY210EHAX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 4.78 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQY210EHAZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 4.78 mm | AROMAT CORP | unknown | 8541.40.95.00 |